Filter Your Search
1 - 2 of 2 results
![]() |
HD4074019FS
Hitachi Ltd
|
Check for Price | No | Transferred | 4 | 1.13 MHz | 16384 | 496 | HMCS400 | 4.5 MHz | 58 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 10 | NO | OTPROM | 8 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP | QFP-64 | 64 | unknown | 8542.31.00.01 | ||||
![]() |
HD4074019FS
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4 | 1.13 MHz | 16384 | 496 | HMCS400 | 4.5 MHz | 58 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 8 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | R-PQFP-G64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | RENESAS TECHNOLOGY CORP | QFP | QFP-64 | 64 | unknown | 8542.31.00.01 |