Filter Your Search
1 - 9 of 9 results
|
HD6433337YCP16V
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 61440 | 2048 | H8/300 | 16 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | 70 °C | -20 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||||
|
HD6433337YCP12
Hitachi Ltd
|
Check for Price | No | Transferred | 8 | 12 MHz | 61440 | 2048 | H8/300 | 8 | 16 | 12 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 45 mA | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQCC-J84 | Not Qualified | 75 °C | -20 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.6 mm | 29.28 mm | 29.28 mm | HITACHI LTD | unknown | 8542.31.00.01 | LCC | QCCJ, LDCC84,1.2SQ | 84 | |||||
|
HD6433337YCP12V
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 61440 | 2048 | H8/300 | 16 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | 70 °C | -20 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||||
|
HD6433337YCPV
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 61440 | 2048 | H8/300 | 16 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | 70 °C | -20 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||||
|
HD6433337YCP
Hitachi Ltd
|
Check for Price | Transferred | 8 | 16 | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQCC-J84 | Not Qualified | 75 °C | -20 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.6 mm | 29.2862 mm | 29.2862 mm | HITACHI LTD | unknown | 8542.31.00.01 | LCC | QCCJ, | 84 | |||||||||||||||
|
HD6433337YCP
Renesas Electronics Corporation
|
Check for Price | No | Active | 8 | 16 MHz | 61440 | 2048 | H8/300 | 8 | 16 | 16 MHz | 74 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | 70 °C | -20 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 29.28 mm | 29.28 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | LCC | 84 | ||||||
|
HD6433337YCP12
Renesas Electronics Corporation
|
Check for Price | No | Active | 8 | 12 MHz | 61440 | 2048 | H8/300 | 8 | 16 | 16 MHz | 74 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | -20 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 29.28 mm | 29.28 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | LCC | 84 | ||||
|
HD6433337YCP16
Renesas Electronics Corporation
|
Check for Price | No | Active | 8 | 16 MHz | 61440 | 2048 | H8/300 | 8 | 16 | 16 MHz | 74 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | -20 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 29.28 mm | 29.28 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | LCC | 84 | ||||
|
HD6433337YCP16
Hitachi Ltd
|
Check for Price | No | Transferred | 8 | 16 MHz | 61440 | 2048 | H8/300 | 8 | 16 | 16 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 60 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQCC-J84 | Not Qualified | 75 °C | -20 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.6 mm | 29.28 mm | 29.28 mm | HITACHI LTD | unknown | 8542.31.00.01 | LCC | QCCJ, LDCC84,1.2SQ | 84 |