Filter Your Search
1 - 2 of 2 results
|
HD74LV06ATELL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2.5 V | 18 ns | 12 ns | 6 | 1 | YES | TSSOP | NO | OPEN-DRAIN | LV/LV-A/LVX/H | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 20 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | 8542.39.00.01 | ||
|
HD74LV06ATELL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 2.5 V | 18 ns | 12 ns | 6 | 1 | YES | TSSOP | NO | OPEN-DRAIN | LV/LV-A/LVX/H | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | 8542.39.00.01 |