Filter Your Search
1 - 10 of 14 results
|
HDSP-4830-GH000
Broadcom Limited
|
$2.7595 | Yes | End Of Life | HIGH EFFICIENCY RED | 30 mA | 10 | NO | RADIAL MOUNT | 3.5 mcd | 635 nm | SEPARATE, 10 ELEMENTS | SINGLE COLOR LED ARRAY | e1 | 85 °C | -40 °C | 20 | BULK | RECTANGULAR | TIN SILVER COPPER | 7.62 mm | 5.08 mm | 5.08 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | |||||||
|
HDSP-4830-HH000
Broadcom Limited
|
$2.9957 | Yes | End Of Life | HIGH EFFICIENCY RED | 30 mA | 10 | NO | RADIAL MOUNT | 3.5 mcd | 635 nm | SEPARATE, 10 ELEMENTS | SINGLE COLOR LED ARRAY | e1 | 85 °C | -40 °C | 20 | BULK | RECTANGULAR | TIN SILVER COPPER | 7.62 mm | 5.08 mm | 5.08 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | |||||||
|
HDSP-4830
Broadcom Limited
|
$3.7771 | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.5 V | 10 | NO | RADIAL MOUNT | 3.5 mcd | 635 nm | Red | SEPARATE, 10 ELEMENTS | 0.0009 cd | 10 | SINGLE COLOR LED ARRAY | e1 | 85 °C | -40 °C | 20 | BULK | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | 7.62 mm | 5.08 mm | 5.08 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HDSP-4830-HH000
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | HIGH EFFICIENCY RED | 30 mA | 10 | NO | RADIAL MOUNT | 3.5 mcd | 635 nm | SEPARATE, 10 ELEMENTS | SINGLE COLOR LED ARRAY | e1 | 85 °C | -40 °C | 20 | BULK | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | 7.62 mm | 5.08 mm | 5.08 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||||||
|
HDSP-4830-GH000
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | HIGH EFFICIENCY RED | 30 mA | 10 | NO | RADIAL MOUNT | 3.5 mcd | 635 nm | SEPARATE, 10 ELEMENTS | SINGLE COLOR LED ARRAY | e1 | 85 °C | -40 °C | 20 | BULK | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | 7.62 mm | 5.08 mm | 5.08 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||||||
|
HDSP-4830
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.5 V | 10 | NO | RADIAL MOUNT | 3.5 mcd | 635 nm | Red | SEPARATE, 10 ELEMENTS | 0.0009 cd | 10 | SINGLE COLOR LED ARRAY | e1 | 85 °C | -40 °C | 20 | BULK | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | 7.62 mm | 5.08 mm | 5.08 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | Avago Technologies | ||
|
HDSP-4830-S02
Broadcom Limited
|
Check for Price | Yes | Obsolete | HIGH EFFICIENCY RED | 30 mA | 10 | NO | RADIAL MOUNT | 3500 mcd | 635 nm | SEPARATE, 10 ELEMENTS | SINGLE COLOR LED ARRAY | 85 °C | -40 °C | 20 | BULK | RECTANGULAR | TIN SILVER COPPER/TIN | 2.54 mm | 5.08 mm | 5.08 mm | BROADCOM LTD | compliant | 8541.40.20.00 | |||||||||
|
HDSP-4830-GH000
Avago Technologies
|
Check for Price | Yes | Yes | End Of Life | HIGH EFFICIENCY RED | 30 mA | 10 | NO | RADIAL MOUNT | 3.5 mcd | 635 nm | SEPARATE, 10 ELEMENTS | SINGLE COLOR LED ARRAY | e1 | 85 °C | -40 °C | 20 | BULK | RECTANGULAR | TIN SILVER COPPER | 7.62 mm | 5.08 mm | 5.08 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | Avago Technologies | ||||||
|
HDSP-4830
Hewlett Packard Co
|
Check for Price | Transferred | HIGH EFFICIENCY RED | 30 mA | 2.5 V | 10 | NO | RADIAL MOUNT | 3.5 mcd | 635 nm | Red | SEPARATE, 10 ELEMENTS | 0.0009 cd | 10 | SINGLE COLOR LED ARRAY | 85 °C | -40 °C | 20 | BULK | RECTANGULAR | 2.54 mm | 5.08 mm | 5.08 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | |||||||
|
HDSP-4830-S02
Avago Technologies
|
Check for Price | Yes | Obsolete | HIGH EFFICIENCY RED | 30 mA | 10 | NO | RADIAL MOUNT | 3500 mcd | 635 nm | SEPARATE, 10 ELEMENTS | SINGLE COLOR LED ARRAY | 85 °C | -40 °C | 20 | BULK | RECTANGULAR | TIN SILVER COPPER/TIN | 2.54 mm | 5.08 mm | 5.08 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 |