Filter Your Search
1 - 2 of 2 results
|
HEC4001BT,112
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 120 ns | 4 | 2 | YES | SOP | 4000/14000/40000 | NOR GATE | CMOS | 15 V | 3 V | R-PDSO-G14 | Not Qualified | e4 | 1 | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | Nexperia | |||||||||||||
|
HEC4001BT,112
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 120 ns | 120 ns | 4 | 2 | YES | SOP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOP, SOP14,.25 | compliant | 8542.39.00.01 | SOIC | 14 |