Filter Your Search
1 - 8 of 8 results
|
HEF4505BP
NXP Semiconductors
|
Check for Price | Obsolete | 64 bit | 1 | 64X1 | 5 V | 660 ns | STANDARD SRAM | 1 | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 3 V | 15 V | 3 V | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 19.025 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | DIP, | 14 | unknown | EAR99 | 8542.32.00.41 | |||||||
|
HEF4505BDF
NXP Semiconductors
|
Check for Price | Obsolete | 64 bit | 1 | 64X1 | 5 V | 660 ns | STANDARD SRAM | 1 | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | NO | SERIAL | 3 V | 15 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | DIP, | 14 | unknown | EAR99 | 8542.32.00.41 | ||||||||
|
HEF4505BD
NXP Semiconductors
|
Check for Price | Obsolete | 64 bit | 1 | 64X1 | 5 V | 660 ns | STANDARD SRAM | 1 | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 3 V | 15 V | 3 V | CMOS | INDUSTRIAL | R-GDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | DIP, | 14 | unknown | EAR99 | 8542.32.00.41 | ||||||||
|
HEF4505BD
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | 64X1 | 660 ns | STANDARD SRAM | 64 | 64 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 µA | CMOS | INDUSTRIAL | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
HEF4505BPB
NXP Semiconductors
|
Check for Price | Obsolete | 64 bit | 1 | 64X1 | 5 V | 660 ns | STANDARD SRAM | 1 | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 3 V | 15 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 19.025 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP, | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
HEF4505BPN
NXP Semiconductors
|
Check for Price | Obsolete | 64 bit | 1 | 64X1 | 5 V | 660 ns | STANDARD SRAM | 1 | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | NO | SERIAL | 3 V | 15 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 19.025 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | DIP, | 14 | unknown | EAR99 | 8542.32.00.41 | |||||||
|
HEF4505BP
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | 64X1 | 660 ns | STANDARD SRAM | 64 | 64 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 µA | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
HEF4505BDB
NXP Semiconductors
|
Check for Price | Obsolete | 64 bit | 1 | 64X1 | 5 V | 660 ns | STANDARD SRAM | 1 | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 3 V | 15 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP, | unknown | EAR99 | 8542.32.00.41 |