Filter Your Search
1 - 2 of 2 results
|
HEF4520BT,653
Nexperia
|
$0.2887 | Yes | Active | 5 V | 220 ns | 2 | 4 | YES | SOP | UP | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT | 40 MHz | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | PLASTIC, SOT-109, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1995-01-01 | Nexperia | |||||
|
HEF4520BT,653
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 220 ns | 2 | 4 | YES | SOP | 8 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT | 40 MHz | NO | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SOT-109, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | NXP |