Filter Your Search
1 - 2 of 2 results
|
HGT1S10N120BNST
onsemi
|
$2.5834 | Yes | End Of Life | 1.2 kV | 35 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS | 20 V | 298 W | MOTOR CONTROL | SILICON | 265 ns | 34 ns | 4.2 V | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ONSEMI | TO-263AB, 3 PIN | 418AJ | not_compliant | EAR99 | onsemi | ||||||||
|
HGT1S10N120BNST
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 kV | 35 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS | 200 ns | 20 V | 298 W | 15 ns | MOTOR CONTROL | SILICON | 330 ns | 32 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-263AB, 3 PIN | 2LD,TO263, SURFACE MOUNT | not_compliant | EAR99 | D2PAK | 2 | 8541.29.00.95 |