Filter Your Search
1 - 2 of 2 results
|
HHV-25FT-52-130K
YAGEO Corporation
|
Check for Price | Yes | Active | 130 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | NO | 1.6 kV | e3 | UL; VDE | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | ||||
|
HHV-25FT-52-130KY
YAGEO Corporation
|
Check for Price | Yes | Active | 130 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 1.6 kV | e3 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | AXIAL LEADED |