Filter Your Search
1 - 3 of 3 results
|
HI1-1818A-7
Rochester Electronics LLC
|
Check for Price | Active | 15 V | NO | -15 V | 400 Ω | 1 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | COMMERCIAL EXTENDED | R-GDIP-T16 | COMMERCIAL | 75 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | |||||||||||
|
HI1-1818A-7
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 400 Ω | 1 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 1 mA | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||
|
HI1-1818A-7
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 500 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 1 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 |