Filter Your Search
1 - 6 of 6 results
|
HI9P0506-9Z
Renesas Electronics Corporation
|
$19.3567 | Yes | Active | 15 V | YES | -15 V | 400 Ω | 9 Ω | 1 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | -10 V | 16 | 1 | 68 dB | 10 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | RENESAS ELECTRONICS CORP | SOICW | SOP, | 28 | M28.3 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||
|
HI9P0506-9Z
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 400 Ω | 9 Ω | 1 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -10 V | 16 | 1 | 68 dB | 3 mA | 10 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOIC | SOP, SOP28,.4 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||
|
HI9P0506-9
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | YES | -15 V | 400 Ω | 9 Ω | 1 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | -10 V | 16 | 1 | 68 dB | 10 V | INDUSTRIAL | R-PDSO-G28 | e0 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 28 | unknown | |||||||||||
|
HI9P0506-9Z
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 400 Ω | 9 Ω | 1 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | -10 V | 16 | 1 | 68 dB | 10 V | INDUSTRIAL | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, PLASTIC, MS-013-AE, SOIC-28 | 28 | unknown | |||||||||||
|
HI9P0506-9
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | YES | -15 V | 500 Ω | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 3 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
HI9P0506-9
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 400 Ω | 9 Ω | 1 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -10 V | 16 | 1 | 68 dB | 3 mA | 10 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOIC | PLASTIC, MS-013-AE, SOIC-28 | 28 | not_compliant | 8542.39.00.01 |