Filter Your Search
1 - 7 of 7 results
|
HIP4081AIPZ
Intersil Corporation
|
$2.3900 | Unknown | 12 V | 2.6 A | 70 ns | 90 ns | FULL BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | 15 V | 9.5 V | NO | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 25.895 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | PDIP, SOIC | DIP, | 20, 20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
HIP4081AIP
Intersil Corporation
|
$4.0922 | No | Obsolete | 12 V | 2.6 A | 70 ns | 90 ns | FULL BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | 15 V | 9.5 V | NO | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 25.895 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | PDIP, SOIC | PLASTIC, MS-001AD, DIP-20 | 20, 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
HIP4081AIPZ
Renesas Electronics Corporation
|
$4.2189 | Yes | Active | 12 V | 90 µs | 110 µs | FULL BRIDGE BASED MOSFET DRIVER | YES | 1 | 15 V | 9.5 V | NO | INDUSTRIAL | R-PDIP-T20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 25.895 mm | 5.33 mm | 7.62 mm | RENESAS ELECTRONICS CORP | PDIP | DIP, | 20 | compliant | EAR99 | 8542.39.00.01 | E20.3 | 2017-11-01 | Renesas Electronics | ||||||||||||
|
HIP4081AIP
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 12 V | 90 µs | 110 µs | FULL BRIDGE BASED MOSFET DRIVER | YES | 1 | 15 V | 9.5 V | NO | INDUSTRIAL | R-PDIP-T20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 25.895 mm | 5.33 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP-20 | unknown | EAR99 | 8542.39.00.01 | 2017-11-01 | Renesas Electronics | |||||||||||||||
|
HIP4081AIP
Harris Semiconductor
|
Check for Price | No | Transferred | SCHMITT TRIGGER | TOTEM-POLE | 2.6 A | 90 ns | 110 ns | FULL BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | TRUE | NO | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP-20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
HIP4081AIPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 2.6 A | 70 ns | 90 ns | FULL BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | 15 V | 9.5 V | NO | INDUSTRIAL | R-PDIP-T20 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 25.895 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 20 | unknown | ||||||||||
|
HIP4081AIP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.6 A | 90 ns | 110 ns | FULL BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | NO | INDUSTRIAL | R-PDIP-T20 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown |