Filter Your Search
1 - 10 of 47 results
|
HLE-113-02-S-DV-TE-TR
Samtec Inc
|
$3.8420 | Yes | Yes | Active | 26 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.144 inch | 1.3 inch | 0.09 inch | SAMTEC INC | compliant | ||||||||
|
HLE-113-02-S-DV-TR
Samtec Inc
|
$4.0160 | Yes | Active | 26 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.05 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.144 inch | 1.3 inch | SAMTEC INC | compliant | SAMTEC | |||||||||
|
HLE-113-02-S-DV-K-TR
Samtec Inc
|
$4.1760 | Yes | Active | 26 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.05 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.144 inch | 1.3 inch | SAMTEC INC | compliant | SAMTEC | |||||||||
|
HLE-113-02-S-DV-TE-P-TR
Samtec Inc
|
$4.1820 | Yes | Yes | Active | 26 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.28 inch | 0.144 inch | 1.3 inch | 0.12 inch | SAMTEC INC | compliant | |||||||||
|
HLE-113-02-S-DV-PE-BE-TR
Samtec Inc
|
$4.2160 | Yes | Yes | Active | 26 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.144 inch | 1.3 inch | 0.09 inch | SAMTEC INC | compliant | |||||||||
|
HLE-113-02-S-DV-P-TR
Samtec Inc
|
$4.3360 | Yes | Active | 26 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.05 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.144 inch | 1.3 inch | SAMTEC INC | compliant | SAMTEC | |||||||||
|
HLE-113-02-S-DV-BE-TR
Samtec Inc
|
$4.4000 | Yes | Active | 26 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.44 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.144 inch | 1.3 inch | SAMTEC INC | compliant | SAMTEC | |||||||||
|
HLE-113-02-S-DV-A-TR
Samtec Inc
|
$4.4000 | Yes | Active | 26 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.05 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.144 inch | 1.3 inch | SAMTEC INC | not_compliant | |||||||||
|
HLE-113-02-S-DV-A-K-TR
Samtec Inc
|
$4.5760 | Yes | Active | 26 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.05 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.144 inch | 1.3 inch | SAMTEC INC | not_compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||
|
HLE-113-02-S-DV-BE-K-TR
Samtec Inc
|
$4.5760 | Yes | Yes | Active | 26 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.44 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.144 inch | 1.3 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT |