Parametric results for: HLMP-EH30-MQ000 under Visible LEDs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: hlmpeh30mq000
Select parts from the table below to compare.
Compare
Compare
HLMP-EH30-MQ000
Agilent Technologies Inc
Check for Price No Transferred RED ORANGE 50 mA 2.4 V 1 NO RADIAL MOUNT 1010.0 mcd 621 nm 30 deg UNTINTED NONDIFFUSED HIGH RELIABILITY Orange-Red SINGLE SINGLE COLOR LED 5 V T-1 3/4 e0 100 °C -40 °C 2 BULK ROUND Tin/Lead (Sn/Pb) 2.54 mm 8.71 mm 5 mm AGILENT TECHNOLOGIES INC PLASTIC PACKAGE-2 unknown 8541.40.20.00
HLMP-EH30-MQ000
Broadcom Limited
Check for Price Yes Active RED ORANGE 50 mA 2.4 V 1 NO RADIAL MOUNT 1010.0 mcd 621 nm 30 deg UNTINTED NONDIFFUSED HIGH RELIABILITY Orange-Red SINGLE SINGLE COLOR LED 5 V T-1 3/4 e3 100 °C -40 °C 2 BULK ROUND TIN 2.54 mm 8.71 mm 5 mm BROADCOM INC ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant 8541.40.20.00
HLMP-EH30-MQ000
Avago Technologies
Check for Price Yes Yes Active RED ORANGE 50 mA 2.4 V 1 NO RADIAL MOUNT 1010.0 mcd 621 nm 30 deg UNTINTED NONDIFFUSED HIGH RELIABILITY Orange-Red SINGLE SINGLE COLOR LED 5 V T-1 3/4 e3 100 °C -40 °C 2 BULK ROUND TIN 2.54 mm 8.71 mm 5 mm AVAGO TECHNOLOGIES INC ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant 8541.40.20.00 Avago Technologies
HLMP-EH30-MQ000
Hewlett Packard Co
Check for Price Transferred REDDISH ORANGE 50 mA 1 HIGH RELIABILITY SINGLE SINGLE COLOR LED T-1 3/4 100 °C -40 °C ROUND 5 mm HEWLETT PACKARD CO unknown 8541.40.20.00