Filter Your Search
1 - 3 of 3 results
|
HLS316-49TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 16 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | DIP16 | STANDARD: UL 94V-0, LOW PROFILE | e0 | 260 °C | -60 °C | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.095 inch | 0.4 inch | 0.8 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
HLS316-49TTRTV
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 16 | BRASS | 2.54 mm | IC SOCKET | DIP16 | STANDARD: UL 94V-0 | e0 | 260 °C | -60 °C | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.095 inch | 0.4 inch | 0.8 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
HLS316-49TT3M
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 16 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | DIP16 | STANDARD: UL 94V-0 | e0 | 260 °C | -60 °C | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.095 inch | 0.4 inch | 0.8 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 |