Filter Your Search
1 - 2 of 2 results
|
HM2P07PD5111N9LF
Amphenol FCi
|
$2.3010 | Yes | Yes | Active | 154 | 7 | 2 mm | 5 | 20 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 44 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | 1000VAC V | NO | 10 GΩ | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | PRESS FIT | 0.606 inch | 0.53 inch | 1.969 inch | 0.146 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
HM2P07PD5111N9LF
Amphenol Communications Solutions
|
$2.9647 | Yes | Active | 154 | 7 | 2 mm | 5 | 20 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 44 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | 1000VAC V | NO | 10 GΩ | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | PRESS FIT | 0.606 inch | 0.53 inch | 1.969 inch | 0.146 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 110 |