Filter Your Search
1 - 3 of 3 results
|
HM2R10PACA39N9LF
Amphenol Communications Solutions
|
$4.6844 | Yes | Active | 90 | 5 | 2 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | STANDARDS: DIN 43355; IEC 917; IEC 61076-4-101, HIGH DENSITY, SHIELDED | NO | YES | YES | NO | 94V-0 | RECEPTACLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | 90 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
HM2R10PACA39N9LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 90 | 5 | 2 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | STANDARDS: DIN 43355; IEC 917; IEC 61076-4-101, HIGH DENSITY, SHIELDED | NO | YES | YES | NO | 94V-0 | RECEPTACLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | Amphenol | |||||||||||||||||||||||||||
|
HM2R10PACA39N9
Amphenol FCi
|
Check for Price | No | No | Obsolete | 90 | 5 | 2 mm | 6 | 20 mΩ | 1.5 A | FEMALE | 250 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | STANDARDS: DIN 43355; IEC 917; IEC 61076-4-101, HIGH DENSITY, SHIELDED | 750VAC V | NO | .3614 N | 10 GΩ | SHRD CENTER | .07228 N | YES | YES | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 31u inch | PRESS FIT | 0.482 inch | 0.825 inch | 1.969 inch | 0.11 inch | FCI | compliant | EAR99 | 8536.69.40.40 |