Filter Your Search
1 - 1 of 1 results
|
HM6287LP-45
Hitachi Ltd
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | CACHE SRAM | BATTERY BACK-UP OPERATION | SEPARATE | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 2 V | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 70 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 27.08 mm | 7.62 mm | HITACHI LTD | DIP | DIP, DIP22,.3 | 22 | unknown | EAR99 | 8542.32.00.41 |