Filter Your Search
1 - 2 of 2 results
|
HM78D-755330MLFTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 223 mΩ | 20 % | YES | 100 kHz | 1.41 A | Ferrite | 3030 | DC-DC CONVERTER | 2 | YES | PARALLEL CONNECTED | 125 °C | -40 °C | Rectangular | 4 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 4.8 mm | 7.7 mm | 7.7 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
HM78D-755330MLFTR
TT Electronics Resistors
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 223 mΩ | 20 % | YES | 100 kHz | 1.41 A | Ferrite | 3030 | DC-DC CONVERTER | 2 | YES | PARALLEL CONNECTED | 125 °C | -40 °C | Rectangular | 4 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 4.8 mm | 7.7 mm | 7.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT |