Filter Your Search
1 - 2 of 2 results
|
HN27C4096CC-10
Hitachi Ltd
|
Check for Price | No | Transferred | 4.1943 Mbit | 16 | 256KX16 | 5 V | 100 ns | UVPROM | PAGE WRITE | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQCC-J44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LCC44,.65SQ | SQUARE | CHIP CARRIER, WINDOW | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.8 mm | 16.51 mm | 16.51 mm | HITACHI LTD | LCC | WQCCJ, LCC44,.65SQ | 44 | unknown | EAR99 | 8542.32.00.61 | ||
|
HN27C4096CC-10
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 100 ns | UVPROM | PAGE WRITE | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | YES | J BEND | 1.27 mm | QUAD | 4.8 mm | 16.51 mm | 16.51 mm | RENESAS TECHNOLOGY CORP | LCC | WQCCJ, | 44 | unknown | EAR99 | 8542.32.00.61 |