Filter Your Search
1 - 1 of 1 results
|
HPH1B26TASMT
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 26 | 1 | 2.54 mm | 2 | 20 mΩ | 500 mA | MALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN-PB ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | 17.792 N | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | STAGGERED | 3.048 mm | 100u inch | 0.1 inch | 0.1 inch | 1.3 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |