Filter Your Search
1 - 3 of 3 results
|
HPH6-0325LD
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 26.3 µH | 30 mΩ | 20 % | YES | 100 kHz | FERRITE | 1 | NO | ALSO CONFIGURABLE AS TRANSFORMER | e2 | 125 °C | -40 °C | 12 | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL IN-LINE | GULL WING | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
HPH6-0325L
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 26.3 µH | 30 mΩ | 20 % | YES | 100 kHz | 2.9 A | Ferrite | DC-DC CONVERTER | 6 | NO | 85 °C | -40 °C | Rectangular | 12 | SMT | Tray | RECTANGULAR PACKAGE | DUAL IN-LINE | GULL WING | 13.6 mm | 32.65 mm | 26.75 mm | COILCRAFT INC | 1110 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
HPH6-0325LB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 26.3 µH | 30 mΩ | 20 % | YES | 100 kHz | 2.9 A | Ferrite | 1110 | 6 | NO | ALSO CONFIGURABLE AS TRANSFORMER | e2 | 85 °C | -40 °C | Rectangular | 12 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL IN-LINE | GULL WING | 13.6 mm | 29.8 mm | 26.75 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 |