Filter Your Search
1 - 2 of 2 results
|
HPR422C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 24 V | 12 V | 26.4 V | 21.6 V | 11.4 V | 15 V | 2 | NO | NO | -12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 750 mW | R-XSMA-T7 | e3 | Not Qualified | 100 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | 6.09 mm | 19.56 mm | 10.41 mm | MURATA MANUFACTURING CO LTD | compliant | |||
|
HPR422C
C&D Technologies Inc
|
Check for Price | Transferred | C&D TECHNOLOGIES INC | unknown | 8542.39.00.01 |