Filter Your Search
1 - 1 of 1 results
![]() |
HQ8797BH
Intel Corporation
|
Check for Price | Obsolete | 16 | 12 MHz | 16 | 16 | 12 MHz | 40 | YES | 5 V | MICROCONTROLLER | NMOS | NO | NO | YES | YES | UVPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQFP-F68 | Not Qualified | 125 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 3.68 mm | 24.08 mm | 24.08 mm | INTEL CORP | QFP | QFF, | 68 | compliant | 8542.31.00.01 |