Filter Your Search
1 - 3 of 3 results
|
HRP-100-12
Mean Well
|
$30.0619 | Yes | Active | AC-DC POWER FACTOR CORRECTION MODULE | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||||||||||||||||||||||||||||||||
|
ZHRP1001215C
Nichicon Corporation
|
Check for Price | Obsolete | 12 V | 15 V | 16.5 V | 8 V | 14.25 V | 15.75 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 10 W | R-XDIP-P10 | Not Qualified | 71 °C | -10 °C | 10 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 37.45 mm | 41 mm | 13.5 mm | NICHICON CORP | unknown | EAR99 | DIP | DIP, | 20/10 | 8532.22.00 | ||||||
|
ZHRP1001212C
Nichicon Corporation
|
Check for Price | Obsolete | 12 V | 12 V | 16.5 V | 8 V | 11.4 V | 12.6 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 10 W | R-XDIP-P10 | Not Qualified | 71 °C | -10 °C | 10 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 37.45 mm | 41 mm | 13.5 mm | NICHICON CORP | unknown | EAR99 | DIP | DIP, | 20/10 | 8532.22.00 |