Filter Your Search
1 - 4 of 4 results
|
HRS2B14GAP
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 14 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.668 N | 1 GΩ | .556 N | UL, CSA | -65 °C | 125 °C | LOCATING POSTS | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 5u inch | SOLDER | 0.197 inch | 0.181 inch | 0.35 inch | 0.118 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
HRS2B14GA30
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 14 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.668 N | 1 GΩ | .556 N | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.197 inch | 0.181 inch | 0.35 inch | 0.118 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
HRS-2B-14-GA
Adam Technologies Inc
|
Check for Price | Yes | Active | 14 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.668 N | 1 GΩ | .556 N | e4 | UL, CSA | -65 °C | 125 °C | PLUG | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 5u inch | SOLDER | 0.197 inch | 0.181 inch | 0.35 inch | 0.118 inch | ADAM TECH | compliant | Adam Tech | |||||
|
HRS2B14GA
Adam Technologies Inc
|
Check for Price | Active | 14 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.668 N | 1 GΩ | .556 N | e4 | UL, CSA | -65 °C | 125 °C | PLUG | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 5u inch | SOLDER | 0.197 inch | 0.181 inch | 0.35 inch | 0.118 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |