Filter Your Search
1 - 2 of 2 results
|
HS1-565ARH-Q
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 500 ns | 350 ns | BIPOLAR | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | INTERSIL CORP | DIP | DIP, DIP24,.6 | 24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||
|
HS1-565ARH-Q
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | 10 V | -10 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 500 ns | 350 ns | 14.5 mA | BIPOLAR | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 |