Filter Your Search
1 - 4 of 4 results
|
HS362SB
Hybrid Systems Corp
|
Check for Price | No | Transferred | NO | ANALOG CIRCUIT | HYBRID | MILITARY | R-XDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HYBRID SYSTEMS CORP | DIP, DIP32,.9 | unknown | 8542.39.00.01 | ||||||||||
|
HS362SB
Spectrum Microwave
|
Check for Price | Transferred | 15 V | NO | -15 V | ANALOG CIRCUIT | -15.75 V | -14.25 V | 1 | 15.75 V | 14.25 V | MILITARY | R-PDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | SATCON ELECTRONICS | DIP, | unknown | 8542.39.00.01 | ||||||||
|
HS362SB
Sipex Corporation
|
Check for Price | No | Transferred | 15 V | NO | -15 V | ANALOG CIRCUIT | HYBRID | -15.75 V | -14.25 V | 1 | 15.75 V | 14.25 V | MILITARY | R-PDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | SIPEX CORP | unknown | |||||
|
HS362SB
Spectrum Control
|
Check for Price | Active | 15 V | NO | -15 V | ANALOG CIRCUIT | -15.75 V | -14.25 V | 1 | 15.75 V | 14.25 V | MILITARY | R-PDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | API TECHNOLOGIES CORP | DIP, | compliant | 8542.39.00.01 |