Filter Your Search
1 - 2 of 2 results
|
HSMC-A101-S40J1
Broadcom Limited
|
Check for Price | Yes | Active | RED | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 315.0 mcd | 635 nm | 120 deg | HIGH RELIABILITY | SINGLE | 0.18 cd | SINGLE COLOR LED | 5 V | 100 °C | -55 °C | 2 | TR, 7 INCH | ROUND | 3 mm | 1.8 mm | BROADCOM INC | LCC-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HSMC-A101-S40J1
Avago Technologies
|
Check for Price | Yes | Yes | Active | RED | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 315.0 mcd | 635 nm | 120 deg | HIGH RELIABILITY | SINGLE | 0.18 cd | SINGLE COLOR LED | 5 V | 100 °C | -55 °C | 2 | TR, 7 INCH | ROUND | 3 mm | 1.8 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | Avago Technologies |