Filter Your Search
1 - 3 of 3 results
|
HSP45256GC-25
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 25.6 MHz | 8 | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | ICC SPECIFIED AT 25.6MHZ | NO | YES | 179 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P85 | Not Qualified | e0 | 70 °C | 85 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.2 mm | 29.465 mm | 29.465 mm | INTERSIL CORP | PGA | PGA-85 | 85 | not_compliant | 3A991.A.2 | 8542.39.00.01 | ||
|
HSP45256GC-25
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 25.6 MHz | 8 | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | YES | 179 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P85 | Not Qualified | e0 | 70 °C | 85 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | HARRIS SEMICONDUCTOR | PGA, PGA84M,11X11 | unknown | 3A991.A.2 | 8542.39.00.01 | ||||||||
|
HSP45256GC-25
Rochester Electronics LLC
|
Check for Price | Active | 8 | 25.6 MHz | 8 | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P85 | Not Qualified | 70 °C | 85 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | ROCHESTER ELECTRONICS LLC | PGA | , | 85 | unknown | 3A991.A.2 | 8542.39.00.01 |