Filter Your Search
1 - 10 of 24,355 results
|
2220F200806PFCB
Knowles Capacitors
|
Check for Price | Yes | Active | 806 pF | 200 V | 1 % | 2210 | C0G | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 5 mm | 5.7 mm | 2.5 mm | KNOWLES PRECISION DEVICES | , 2210 | compliant | EAR99 | ||||
|
2220A25018N2FCB
Knowles Capacitors
|
Check for Price | No | Active | 18.2 nF | 250 V | 1 % | 2210 | C0G | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | 5 mm | 5.7 mm | 2.5 mm | KNOWLES PRECISION DEVICES | , 2210 | compliant | EAR99 | ||
|
2220A500107PFCB
Knowles Capacitors
|
Check for Price | No | Active | 107 pF | 500 V | 1 % | 2210 | C0G | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | 5 mm | 5.7 mm | 2.5 mm | KNOWLES PRECISION DEVICES | , 2210 | compliant | EAR99 | ||
|
2220F630169PFCB
Knowles Capacitors
|
Check for Price | Yes | Active | 169 pF | 630 V | 1 % | 2210 | C0G | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 5 mm | 5.7 mm | 2.5 mm | KNOWLES PRECISION DEVICES | , 2210 | compliant | EAR99 | ||||
|
2220F630348PFCB
Knowles Capacitors
|
Check for Price | Yes | Active | 348 pF | 630 V | 1 % | 2210 | C0G | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 5 mm | 5.7 mm | 2.5 mm | KNOWLES PRECISION DEVICES | , 2210 | compliant | EAR99 | ||||
|
2220Y250787PFCR
Knowles Capacitors
|
Check for Price | Yes | Active | 787 pF | 250 V | 1 % | 2210 | C0G | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 5 mm | 5.7 mm | 2.5 mm | KNOWLES PRECISION DEVICES | , 2210 | compliant | EAR99 | ||
|
2220J630165PFCR
Knowles Capacitors
|
Check for Price | Yes | Active | 165 pF | 630 V | 1 % | 2210 | C0G | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 5 mm | 5.7 mm | 2.5 mm | KNOWLES PRECISION DEVICES | , 2210 | compliant | EAR99 | ||
|
CE5212PF0.5%100V
EXXELIA Group
|
Check for Price | No | Active | 12 pF | 100 V | 0.5 % | 2210 | CG | 0.5 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 2.5 mm | 5.5 mm | 2.5 mm | EXXELIA GROUP | , 2210 | compliant | EAR99 | ||||||
|
2220A2501N05FCR
Knowles Capacitors
|
Check for Price | No | Active | 1.05 nF | 250 V | 1 % | 2210 | C0G | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | 5 mm | 5.7 mm | 2.5 mm | KNOWLES PRECISION DEVICES | , 2210 | compliant | EAR99 | ||
|
2220F2001N33FCR
Knowles Capacitors
|
Check for Price | Yes | Active | 1.33 nF | 200 V | 1 % | 2210 | C0G | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | 5 mm | 5.7 mm | 2.5 mm | KNOWLES PRECISION DEVICES | , 2210 | compliant | EAR99 |