Filter Your Search
1 - 6 of 6 results
|
HSSR-8060#500
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 2.5 kV | 1.85 V | 20 mA | DC | MOSFET | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | 4.2 mm | 9.7 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.95.00 | ||||||||
|
HSSR-8060500
Hewlett Packard Co
|
Check for Price | Obsolete | 20 mA | 750 mA | 2.5 kV | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 700 mΩ | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | HEWLETT PACKARD CO | unknown | 8541.40.95.00 | |||||||||||
|
HSSR-8060
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 1.85 V | 5 mA | DC | MOSFET | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | 4.5 mm | 9.9 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.95.00 | |||||||||
|
HSSR-8060300
Hewlett Packard Co
|
Check for Price | No | Obsolete | 20 mA | 750 mA | 2.5 kV | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 700 mΩ | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | unknown | 8541.40.95.00 | ||||||||
|
HSSR-8060
Hewlett Packard Co
|
Check for Price | No | Obsolete | 20 mA | 750 mA | 2.5 kV | BI-DIRECTIONAL, CMOS COMPATIBLE, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 700 mΩ | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | unknown | 8541.40.95.00 | ||||||||
|
HSSR-8060#300
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 2.5 kV | 1.85 V | 20 mA | DC | MOSFET | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | 4.2 mm | 9.7 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.95.00 |