Filter Your Search
1 - 1 of 1 results
|
HT-50V680MG10EQ-R2
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 68 µF | 50 V | 1.8 A | 20 % | 3333 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 34 µA | 0.1 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 8.4 mm | 8.4 mm | TAIYO YUDEN CO LTD | , 3333 | unknown | EAR99 |