Filter Your Search
1 - 2 of 2 results
|
HTSW-140-19-S-D
Samtec Inc
|
$12.2100 | Yes | Yes | Active | 80 | 2 | 2.54 mm | 2 | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.1 inch | 4 inch | SAMTEC INC | LEAD FREE | compliant | |||
|
HTSW-140-19-S-D-LL
Samtec Inc
|
$12.3600 | Yes | Yes | Active | 80 | 2 | 2.54 mm | 2 | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.1 inch | 4 inch | SAMTEC INC | LEAD FREE | compliant |