Filter Your Search
1 - 1 of 1 results
|
HVC0805L2003JB
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 200 kΩ | 5 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 75 °C | YES | 600 V | e0 | 150 °C | -55 °C | Rectangular | 2 | BULK; TR | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 2.01 mm | 1.27 mm | OHMCRAFT | CHIP | not_compliant |