Filter Your Search
1 - 10 of 9,817 results
|
PHVP20AC-620MFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 620 MΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 20 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 10 mm | 2 mm | 50.8 mm | 5.08 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||||
|
PHVP20BAY-56KFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 56 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 20 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 2.5 mm | 50.8 mm | 6.35 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||||
|
PHVP20BRC-68MFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 68 MΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 20 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 48.26 mm | 6.35 mm | 50.8 mm | 2.5 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
PHVP20CAD-91MCI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 91 MΩ | 0.25 % | 4.5 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHVP(AXIAL) | 20 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | 800 µm | 35 mm | 2.5 mm | 50.8 mm | 15.24 mm | TT ELECTRONICS PLC | compliant | |||||||||||
|
PHVP20CRY-51KFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 51 kΩ | 1 % | 4.5 W | Radial | 15 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHVP(RADIAL) | 20 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | 800 µm | 35 mm | 48.26 mm | 15.24 mm | 50.8 mm | 2.5 mm | TT ELECTRONICS PLC | compliant | ||||||||||
|
PHVP20BRY-750KFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 750 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Radial | 15 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 20 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 48.26 mm | 6.35 mm | 50.8 mm | 2.5 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
PHVP20CAD-6G2CI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 6.2 GΩ | 0.25 % | 4.5 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHVP(AXIAL) | 20 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | 800 µm | 35 mm | 2.5 mm | 50.8 mm | 15.24 mm | TT ELECTRONICS PLC | compliant | |||||||||||
|
PHVP20AC-1M1BI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.1 MΩ | 0.1 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 20 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 10 mm | 2 mm | 50.8 mm | 5.08 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||||
|
PHVP20AD-7M5BI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 7.5 MΩ | 0.1 % | 2 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 20 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 10 mm | 2 mm | 50.8 mm | 5.08 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||||
|
PHVP20CAD-2K7DI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2.7 kΩ | 0.5 % | 4.5 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHVP(AXIAL) | 20 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | 800 µm | 35 mm | 2.5 mm | 50.8 mm | 15.24 mm | TT ELECTRONICS PLC | compliant |