Filter Your Search
1 - 10 of 12 results
|
HY62CT08081E-DGI
SK Hynix Inc
|
Check for Price | Obsolete | SK HYNIX INC | , | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||
|
HY62CT08081E-DG70E
SK Hynix Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 50 µA | 5.5 V | 4.5 V | CMOS | OTHER | R-PDSO-G28 | Not Qualified | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.1496 mm | 18.39 mm | 8.69 mm | SK HYNIX INC | SOP, SOP28,.5 | unknown | EAR99 | 8542.32.00.41 | SOIC | 28 | ||
|
HY62CT08081E-DG85I
SK Hynix Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 85 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.1496 mm | 18.39 mm | 8.69 mm | SK HYNIX INC | SOP, SOP28,.5 | unknown | EAR99 | 8542.32.00.41 | SOIC | 28 | ||
|
HY62CT08081E-DG55I
SK Hynix Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.1496 mm | 18.39 mm | 8.69 mm | SK HYNIX INC | SOP, SOP28,.5 | unknown | EAR99 | 8542.32.00.41 | SOIC | 28 | ||
|
HY62CT08081E-DG55C
SK Hynix Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.1496 mm | 18.39 mm | 8.69 mm | SK HYNIX INC | SOP, SOP28,.5 | unknown | EAR99 | 8542.32.00.41 | SOIC | 28 | |||
|
HY62CT08081E-DG55E
SK Hynix Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 50 µA | 5.5 V | 4.5 V | CMOS | OTHER | R-PDSO-G28 | Not Qualified | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.1496 mm | 18.39 mm | 8.69 mm | SK HYNIX INC | SOP, SOP28,.5 | unknown | EAR99 | 8542.32.00.41 | SOIC | 28 | ||
|
HY62CT08081E-DG70I
SK Hynix Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.1496 mm | 18.39 mm | 8.69 mm | SK HYNIX INC | SOP, SOP28,.5 | unknown | EAR99 | 8542.32.00.41 | SOIC | 28 | ||
|
HY62CT08081E-DG85C
SK Hynix Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 85 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.1496 mm | 18.39 mm | 8.69 mm | SK HYNIX INC | SOP, SOP28,.5 | unknown | EAR99 | 8542.32.00.41 | SOIC | 28 | |||
|
HY62CT08081E-DGE
SK Hynix Inc
|
Check for Price | Obsolete | SK HYNIX INC | , | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||
|
HY62CT08081E-DGC
SK Hynix Inc
|
Check for Price | Obsolete | SK HYNIX INC | , | compliant | EAR99 | 8542.32.00.41 |