Filter Your Search
1 - 10 of 2,069,829 results
|
1MS4T1B1M1RE
SPC Multicomp
|
$2.2332 | Yes | Active | SPDT | MOMENTARY | TOGGLE SWITCH | HIGH TYPE | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | GOLD | SOLDER | 6.86 mm | 8.89 mm | 12.7 mm | SPC TECHNOLOGY/ MULTICOMP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||||||||||
|
E101MD1AME
C&K
|
$4.3419 | No | No | Obsolete | 7.5 A | 28 V | 40000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | HIGH TYPE | 7.5A@125VAC | 7.5A@28VDC | 7.5 A | 125 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 6.6 mm | 12.7 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||
|
E101SD1AME
C&K
|
$4.3721 | No | No | Obsolete | 7.5 A | 28 V | 40000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | HIGH TYPE | 7.5A@125VAC | 7.5A@28VDC | 7.5 A | 125 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED; IP67 | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 6.6 mm | 12.7 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||
|
E101MD1V3KE
C&K
|
$5.1561 | No | No | Obsolete | 20 mA | 20 V | 40000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | HIGH TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) | SOLDER | 8.13 mm | 11.68 mm | 15.75 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||
|
E101L3D9ZGE2
C&K
|
$5.2432 | Yes | Active | TOGGLE SWITCH | HIGH TYPE | e4 | GOLD OVER NICKEL | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
T101MH9CBE
C&K
|
$5.4602 | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | HIGH TYPE | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | ON-ON | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 10-48 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.214 inch | 5.08 mm | 8.57 mm | 8.13 mm | 0.22 inch | 0.13 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 | |||||
|
E201MD1AME
C&K
|
$5.5506 | No | No | Obsolete | 7.5 A | 28 V | 40000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | HIGH TYPE | 7.5A@125VAC | 7.5A@28VDC | 7.5 A | 125 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) | SOLDER | 12.7 mm | 11.43 mm | 12.7 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||
|
E101SD1AQE
C&K
|
$5.8319 | Yes | Active | 7.5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | HIGH TYPE | 7.5A@125VAC | 7.5A@28VDC | 7.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | CHROME | BRASS | COPPER ALLOY | COPPER ALLOY | GLASS FILLED REINFORCED NYLON | GLASS FILLED NYLON | EPOXY TERMINAL SEALED; IP57 | MIL-STD | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.5 inch | 12.7 mm | 6.6 mm | 12.7 mm | 0.25 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||||
|
E101MD9AV3BE
C&K
|
$6.0144 | Yes | Active | TOGGLE SWITCH | HIGH TYPE | e4 | Gold (Au) - with Nickel (Ni) barrier | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
7101SD9V3BE
C&K
|
$6.2399 | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | HIGH TYPE | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | ON-ON | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.42 inch | 8.13 mm | 11.68 mm | 15.75 mm | 0.28 inch | 0.185 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.65 |