Filter Your Search
1 - 8 of 8 results
|
IAD110PTR
IXYS Integrated Circuits Division
|
$1.7080 | Yes | Yes | Obsolete | 50 mA | 100 mA | 3.75 kV | UL RECOGNIZED | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||
|
IAD110P
IXYS Integrated Circuits Division
|
$2.5010 | Yes | Yes | Obsolete | 50 mA | 100 mA | 3.75 kV | UL RECOGNIZED | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||
|
IAD110PN
IXYS Integrated Circuits Division
|
Check for Price | Obsolete | 100 mA | 3.75 kV | UL RECOGNIZED | SINGLE WITH OPTOCOUPLER TRANSISTOR OUTPUT | 35 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||||
|
IAD110PN
IXYS Corporation
|
Check for Price | Obsolete | 100 mA | 3.75 kV | UL RECOGNIZED | SINGLE WITH OPTOCOUPLER TRANSISTOR OUTPUT | 35 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | IXYS CORP | unknown | 8541.40.95.00 | |||||||||
|
IAD110PR
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Active | 50 mA | 100 mA | 3.75 kV | UL RECOGNIZED | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | MATTE TIN | CLARE INC | unknown | |||||
|
IAD110PTR
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 100 mA | 3.75 kV | UL RECOGNIZED | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.95.00 | |||
|
IAD110P
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 100 mA | 3.75 kV | UL RECOGNIZED | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.95.00 | ||||
|
IAD110PR
IXYS Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 100 mA | 3.75 kV | UL RECOGNIZED | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | MATTE TIN | IXYS CORP | compliant | SOIC-16 |