Filter Your Search
1 - 10 of 25 results
|
IAS010ZG-32V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 5 V | 75 V | 34 V | 4.5 V | 5.5 V | 1 | NO | YES | SETPOINT ACCURACY: +/-1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 12 W | R-XDMA-P6 | e0 | Not Qualified | 100 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||
|
IAS010ZG-3V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 5 V | 75 V | 34 V | 4.95 V | 5.05 V | 1 | NO | NO | SHORT CIRCUIT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 12 W | R-XDMA-P4 | e0 | Not Qualified | 100 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||
|
IAS010ZG-382H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 5 V | 75 V | 34 V | 4.5 V | 5.5 V | 1 | NO | YES | SETPOINT ACCURACY: +/-1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 12 W | R-XDMA-P6 | e0 | Not Qualified | 100 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||
|
IAS010ZG-391V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 5 V | 75 V | 34 V | 4.5 V | 5.5 V | 1 | NO | YES | SETPOINT ACCURACY: +/-1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 12 W | R-XDMA-P6 | e0 | Not Qualified | 100 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||
|
IAS010ZG-383H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 5 V | 75 V | 34 V | 4.5 V | 5.5 V | 1 | NO | YES | SETPOINT ACCURACY: +/-1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 12 W | R-XDMA-P6 | e0 | Not Qualified | 100 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||
|
IAS010ZG-391H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 5 V | 75 V | 34 V | 4.5 V | 5.5 V | 1 | NO | YES | SETPOINT ACCURACY: +/-1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 12 W | R-XDMA-P6 | e0 | Not Qualified | 100 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||
|
IAS010ZG-3
Bel Power Solutions
|
Check for Price | Transferred | 48 V | 5 V | 75 V | 34 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-P6 | Not Qualified | 100 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | MELCHER | , | unknown | EAR99 | ||||||||
|
IAS010ZG-31H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 5 V | 75 V | 34 V | 4.5 V | 5.5 V | 1 | NO | YES | SETPOINT ACCURACY: +/-1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 12 W | R-XDMA-P6 | e0 | Not Qualified | 100 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||
|
IAS010ZG-31V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 5 V | 75 V | 34 V | 4.5 V | 5.5 V | 1 | NO | YES | SETPOINT ACCURACY: +/-1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 12 W | R-XDMA-P6 | e0 | Not Qualified | 100 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||
|
IAS010ZG-33H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 5 V | 75 V | 34 V | 4.5 V | 5.5 V | 1 | NO | YES | SETPOINT ACCURACY: +/-1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 12 W | R-XDMA-P6 | e0 | Not Qualified | 100 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 |