Filter Your Search
1 - 9 of 9 results
|
ICL7660ACBA-T
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | 5 V | 12 V | 1.5 V | -1.5 V | -10 V | 165 µA | YES | DOUBLER | 10 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | M8.15 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||
|
ICL7660ACBA-T
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 12 V | 1.5 V | 20 mA | YES | DOUBLER INVERTER | 10 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | PDIP, SOIC | PLASTIC, MS-012-AA, SOIC-8 | 8, 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ICL7660ACBA-T13
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 12 V | 1.5 V | YES | DOUBLER | 10 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
ICL7660ACBAT
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 12 V | 1.5 V | 165 µA | YES | DOUBLER INVERTER | 10 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | HARRIS SEMICONDUCTOR | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
ICL7660ACBAT
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 12 V | 1.5 V | 165 µA | YES | DOUBLER INVERTER | 10 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | HARRIS SEMICONDUCTOR | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
ICL7660ACBA-T
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | 2020-06-12 | |||||||||||||||||||||||||||||||||||||||||
|
ICL7660ACBA-T7
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 12 V | 1.5 V | YES | DOUBLER | 10 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
ICL7660ACBA-T13
Intersil Corporation
|
Check for Price | Obsolete | SWITCHED CAPACITOR CONVERTER | INTERSIL CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
ICL7660ACBA-T7
Intersil Corporation
|
Check for Price | Obsolete | SWITCHED CAPACITOR CONVERTER | INTERSIL CORP | , | unknown | EAR99 | 8542.39.00.01 |