Filter Your Search
1 - 5 of 5 results
|
ICL7663SACBAZA
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 700 mV | 20 mA | 2 | YES | FIXED/ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.3 | 1 | 16 V | 1.3 V | 16 V | 1.3 V | CMOS | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | PDIP, SOIC | ROHS COMPLIANT, PLASTIC, SOIC-8 | 8, 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||
|
ICL7663SACBAZA
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | 5 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.3 | 1 | 16 V | 1.3 V | CMOS | R-PDSO-G8 | e3 | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | YES | MATTE TIN | GULL WING | DUAL | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | M8.15 | Renesas Electronics | ||||||||||||||||||
|
ICL7663SACBAZA
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 16 V | 1.3 V | CMOS | R-PDSO-G8 | e3 | COMMERCIAL | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||
|
ICL7663SACBAZA-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 700 mV | 20 mA | 2 | YES | FIXED/ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.3 | 1 | 16 V | 1.3 V | 16 V | 1.3 V | CMOS | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | PDIP, SOIC | ROHS COMPLIANT, PLASTIC, SOIC-8 | 8, 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||
|
ICL7663SACBAZA-T
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | 5 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.3 | 1 | 16 V | 1.3 V | CMOS | R-PDSO-G8 | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | TR | YES | MATTE TIN | GULL WING | DUAL | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | M8.15 | Renesas Electronics |