Filter Your Search
1 - 3 of 3 results
|
ICS843034AYLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 40 MHz | 750 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBC, LQFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | |||
|
ICS843034AYLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 40 MHz | 750 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 48 | compliant | EAR99 | 8542.39.00.01 | |||
|
ICS843034AYLF
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 40 MHz | 750 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED CIRCUIT SYSTEMS INC | 7 X 7 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, LQFP-48 | unknown |