Filter Your Search
1 - 2 of 2 results
|
ICS8535AG-01LFT
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | 1.9 ns | 1.9 ns | 1 | YES | TSSOP | 8535 | LOW SKEW CLOCK DRIVER | MUX | 4 | 30 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | RENESAS ELECTRONICS CORP | TSSOP, TSSOP20,.25 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
ICS8535AG-01LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 1.9 ns | 1.9 ns | 1 | YES | TSSOP | 8535 | LOW SKEW CLOCK DRIVER | MUX | 4 | 30 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | 4.40 X 6.50 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 20 |