Filter Your Search
1 - 3 of 3 results
|
IDT54FCT244ADB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.1 ns | 5.1 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V | ENABLE LOW | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | ||||
|
IDT54FCT244AD
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 5.1 ns | 2 | 4 | NO | DIP | 3-STATE | FCT | BUS DRIVER | CMOS | IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||||||||
|
IDT54FCT244ADB
e2v technologies
|
Check for Price | Active | 5 V | 5.1 ns | 5.1 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 48 mA | 2 | TRUE | 14.5 mA | 5.5 V | 4.5 V | R-GDIP-T20 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | THROUGH-HOLE | DUAL | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 |