Filter Your Search
1 - 8 of 8 results
|
IDT70V3389S5BFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.1796 Mbit | 18 | 64KX18 | 5 ns | 100 MHz | APPLICATION SPECIFIC SRAM | COMMON | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.15 V | 360 µA | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 208 | PLASTIC/EPOXY | FBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-208 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
IDT70V3389S5BF8
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 5 ns | 100 MHz | MULTI-PORT SRAM | PIPELINED OUTPUT MODE; SELF-TIMED WRITE CYCLE | COMMON | 1 | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.15 V | 360 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 208 | PLASTIC/EPOXY | TFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | TFBGA, BGA208,17X17,32 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 208 | 1999-01-01 | |||
|
IDT70V3389S5BFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 5 ns | 100 MHz | MULTI-PORT SRAM | PIPELINED OUTPUT MODE; SELF-TIMED WRITE CYCLE | COMMON | 1 | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.15 V | 360 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-CBGA-B208 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 208 | CERAMIC, METAL-SEALED COFIRED | LFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | LFBGA, BGA208,17X17,32 | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 208 | ||||
|
IDT70V3389S5BFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 5 ns | 100 MHz | MULTI-PORT SRAM | PIPELINED OUTPUT MODE; SELF-TIMED WRITE CYCLE | COMMON | 1 | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 415 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 208 | PLASTIC/EPOXY | TFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | TFBGA, BGA208,17X17,32 | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 208 | |||
|
IDT70V3389S5BF
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 5 ns | 100 MHz | MULTI-PORT SRAM | PIPELINED OUTPUT MODE; SELF-TIMED WRITE CYCLE | COMMON | 1 | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.15 V | 360 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 208 | PLASTIC/EPOXY | TFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | TFBGA, BGA208,17X17,32 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 208 | 1999-01-01 | |||
|
IDT70V3389S5BFI
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 5 ns | 100 MHz | MULTI-PORT SRAM | PIPELINED OUTPUT MODE; SELF-TIMED WRITE CYCLE | COMMON | 1 | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 415 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 208 | PLASTIC/EPOXY | TFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | TFBGA, BGA208,17X17,32 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 208 | 1999-01-01 | ||
|
IDT70V3389S5BFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 5 ns | 100 MHz | MULTI-PORT SRAM | PIPELINED OUTPUT MODE; SELF-TIMED WRITE CYCLE | COMMON | 1 | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 415 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-CBGA-B208 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 208 | CERAMIC, METAL-SEALED COFIRED | LFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | LFBGA, BGA208,17X17,32 | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 208 | |||
|
IDT70V3389S5BFI8
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 5 ns | 100 MHz | MULTI-PORT SRAM | PIPELINED OUTPUT MODE; SELF-TIMED WRITE CYCLE | COMMON | 1 | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 415 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 208 | PLASTIC/EPOXY | TFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | TFBGA, BGA208,17X17,32 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 208 | 1999-01-01 |