Filter Your Search
1 - 1 of 1 results
![]() |
IDT7164L25TDB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 200 µA | 2 V | 160 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.1475 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP28,.3 | 28 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | 1988-01-01 |