Parametric results for: IDT71V67603S150PFG8 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt71v67603s150pfg8
Select parts from the table below to compare.
Compare
Compare
IDT71V67603S150PFG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 9.4372 Mbit 36 256KX36 3.3 V 3.8 ns 150 MHz CACHE SRAM PIPELINED ARCHITECTURE COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 50 mA 3.14 V 305 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e3 3 70 °C 260 30 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES Matte Tin (Sn) - annealed GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LQFP, QFP100,.63X.87 100 compliant 3A991.B.2.A 8542.32.00.41 1997-09-16