Filter Your Search
1 - 3 of 3 results
|
IDT7202LA35PDG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.216 kbit | 9 | 1KX9 | 5 V | 35 ns | 22.2 MHz | 45 ns | OTHER FIFO | RETRANSMIT | 1 | 1000 | 1.024 k | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 36.576 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP28,.6 | 28 | compliant | EAR99 | 8542.32.00.71 | |||
|
IDT7202LA35PG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 147.456 kbit | 9 | 16KX9 | 5 V | 25 ns | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 16000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 155 µA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 36.576 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
IDT7202LA35P
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 9 | 1KX9 | 5 V | 35 ns | 22.2 MHz | 45 ns | OTHER FIFO | RETRANSMIT | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 500 µA | 125 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 36.576 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 |