Filter Your Search
1 - 5 of 5 results
|
IH5040CDE
Harris Semiconductor
|
Check for Price | Obsolete | 15 V | NO | -15 V | 80 Ω | 30 Ω | 1 µs | 500 ns | SPST | CMOS | 1 | 1 | 50 dB | 100 µA | COMMERCIAL | R-CDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
IH5040C/D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 80 Ω | 5 Ω | 400 ns | 200 ns | SPST | CMOS | -18 V | -4.5 V | NO | 1 | 1 | 50 dB | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-XUUC-N14 | Not Qualified | e0 | 1 | 70 °C | 14 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE-14 | compliant | 8542.39.00.01 | DIE | 14 | ||||
|
IH5040C/D
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 15 V | YES | -15 V | 80 Ω | 5 Ω | 400 ns | 200 ns | SPST | CMOS | -18 V | -4.5 V | 1 | 1 | 50 dB | 18 V | 4.5 V | COMMERCIAL | R-XUUC-N14 | 70 °C | 14 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ROCHESTER ELECTRONICS LLC | DIE-14 | unknown | 8542.39.00.01 | |||||||||||||||
|
IH5040CDE
General Electric Solid State
|
Check for Price | No | Obsolete | NO | 130 Ω | 1 µs | SPST | CMOS | NO | 1 | BREAK-BEFORE-MAKE | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
IH5040CDE
Intersil Corporation
|
Check for Price | Obsolete | 15 V | NO | -15 V | 80 Ω | 30 Ω | 1 µs | 500 ns | SPST | CMOS | 1 | 1 | 50 dB | 100 µA | COMMERCIAL | R-CDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |